text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-SP610-T

2.7 dBi 10 W Embedded LTE, LTE-M, NB-IoT Monopole Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity ANT-LTE-SP610-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.7dB
VSWR: 3.4, 3.1, 3.0, 5.0
No of Bands: 4
Rated Power: 10W
Return Loss: -3.5dB
Termination Style: Solder
Operating Frequency: 2.69GHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
1,000
$1.05
2,000
$1.04
3,000+
$1.03