text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-LTE-CER-T

CER Series 2.6 GHz 4dBi Surface Mount LTE Ceramic Chip Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-LTE-CER-T - Technical Attributes
Attributes Table
Gain: 4dBi
VSWR: 3.2
Polarization: Linear
No of Bands: 4
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,750
Factory Lead Time:
10 Weeks
Minimum Order:
350
Multiple Of:
350
Total
$896.00
USD
Quantity
Unit Price
350
$2.56
700
$2.53
1,050
$2.52
1,400
$2.51
1,750+
$2.49
Product Variant Information section