text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-916-CHP-T

CHP Series 915 MHz 0.5dBi 3 W Single Band Ultra Compact Chip Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity ANT-916-CHP-T - Technical Attributes
Attributes Table
Gain: 0.5dBi
VSWR: 2
Operating Frequency: 911MHz to 921MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,470.00
USD
Quantity
Unit Price
3,000+
$2.49