text.skipToContent text.skipToNavigation

Manufacturer Part #

ACR1504I3

ACR1504I3 Series 915/868/433 MHz LPWA/ISM Multiband Chip Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACR1504I3 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 2.11dB
Polarization: Linear
No of Bands: 3
Termination Style: Socket
Operating Frequency: 433MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,690.00
USD
Quantity
Unit Price
2,000
$0.845
4,000+
$0.825
Product Variant Information section