text.skipToContent text.skipToNavigation

Manufacturer Part #

2361492-1

Small Form Factor for Standard Antennas – LTE(PCB type) / 200 mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2361492-1 - Technical Attributes
Attributes Table
Antenna Type: LTE
Gain: 4dBi
VSWR: 3
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: Cellular
Output Impedance: 50Ω
Operating Frequency: 698MHz to 2700MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$5,300.00
USD
Quantity
Unit Price
100
$1.11
300
$1.09
2,000
$1.07
3,000+
$1.06
Product Variant Information section