text.skipToContent text.skipToNavigation

Manufacturer Part #

2344656-2

WLAN DUAL BAND ANTENNA FPC V 100mm

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2116
Product Specification Section
TE Connectivity 2344656-2 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2dBi
VSWR: 2
Polarization: Linear
No of Bands: 2
Rated Power: 10W
Application Type: WiFi
Output Impedance: 50Ω
Operating Frequency: 2400MHz to 5875MHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$121.00
USD
Quantity
Unit Price
200
$0.605
600
$0.595
1,000
$0.59
3,000
$0.575
5,000+
$0.565