
Manufacturer Part #
2195846-1
7 Band 4.99dBi NB-IoT Cat-M GNSS Wi-Fi 6E World Band Antenna
Product Specification Section
TE Connectivity 2195846-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2195846-1 - Technical Attributes
Attributes Table
Antenna Type: | PCB Trace |
Gain: | 6.7dBi |
VSWR: | 2.6 |
Polarization: | Linear |
No of Bands: | 7 |
Rated Power: | 10W |
Application Type: | Cellular |
Output Impedance: | 50Ω |
Operating Frequency: | 698MHz to 7125MHz |
Operating Temp Range: | -40°C to +85°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.95
3,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bag