Manufacturer Part #
2195728-1
5G/4G/3G/2G, NB-IoT, Cat-M, GNSS World Band Antenna (Tab mount) / 698-2700 MHz
Product Specification Section
TE Connectivity 2195728-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2195728-1 - Technical Attributes
Attributes Table
Antenna Type: | LTE |
Gain: | 2.32dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 3 |
Rated Power: | 10W |
Application Type: | Cellular |
Output Impedance: | 50Ω |
Termination Style: | Tab |
Operating Frequency: | 698MHz to 2700MHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$1.07
120
$1.04
450
$1.01
1,200
$0.99
3,000+
$0.955
Product Variant Information section
Available Packaging
Package Qty:
30 per Bag
Mounting Method:
Through Hole