2108832-1 in Reel by TE Connectivity | Embedded | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

2108832-1

2500 MHz 50 Ohm GNSS Antenna Wi-Fi / Bluetooth / WLAN Printed Circuit Board

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
TE Connectivity 2108832-1 - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 1.8dBi
VSWR: 2.8
Polarization: Linear
No of Bands: 1
Application Type: WiFi
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
Chip Antenna, Single Band, Wi-Fi / Bluetooth, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,650.00
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section