Manufacturer Part #
1513531-1
Surface Mount Bluetooth Embedded Antenna
Product Specification Section
TE Connectivity 1513531-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1513531-1 - Technical Attributes
Attributes Table
Gain: | 2dBi |
VSWR: | 2.5 |
Operating Frequency: | 2.4GHz to 5.9GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
120
$4.64
240
$4.59
360
$4.57
480
$4.55
600+
$4.50
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Surface Mount