text.skipToContent text.skipToNavigation

Manufacturer Part #

108-20120-200

Internal Dual Band Antenna

ECAD Model:
Mfr. Name: Silex Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silex Technology 108-20120-200 - Technical Attributes
Attributes Table
Gain: 3.3dBi
Polarization: Omnidirectional
No of Bands: 2
Application Type: Wireless
Operating Frequency: 2.4GHz to 5GHz
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$236.00
USD
Quantity
Unit Price
50
$4.72
150
$4.65
200
$4.63
500
$4.58
750+
$4.52
Product Variant Information section