Manufacturer Part #
1001932FT-AA10L0100
2.4 GHz / 5GHz 2.5/4.4 dBi WLAN/ BT / Zigbee Tunable Embedded FPC Antenna
KYOCERA AVX 1001932FT-AA10L0100 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
KYOCERA AVX 1001932FT-AA10L0100 - Technical Attributes
Gain: | 2.5dBi/4.4dBi |
VSWR: | 2 |
Polarization: | Linear |
No of Bands: | 2 |
Application Type: | WiFi |
Output Impedance: | 50Ω |
Operating Frequency: | 2.4GHz to 5.825GHz |
Features & Applications
Ethertronics an AVX group company provides a wide-ranging antenna supply service to OEMs from design concept to volume production.
APPLICATIONS
• Automotive
• Mobile phones
• M2M communications
• Wearable devices and headsets
• Smart grid devices
• Laptop computers and tablets
• Point-of-sale terminals
• Smart metering and home automation
• Healthcare equipment
• Navigation equipment and tracking devices
• Radar equipment
BENEFITS OF AVX ANTENNAS
• Shorter time to market
• Better performance and isolation with patented Isolated Magnetic Dipole™ technology
• Tuning capabilities for performance optimization
• Embedded on-board, embedded off-board and external standard antenna options available for all main frequencies
• Sample kits, evaluation boards, datasheets, application notes, and DXF files available
• Testing services provided
Available Packaging
Package Qty:
5000 per Bulk