text.skipToContent text.skipToNavigation

Manufacturer Part #

001-0023

001-0023 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 001-0023 - Technical Attributes
Attributes Table
Gain: 2dBi
VSWR: 2.5:1
Polarization: Linear
No of Bands: 1
Operating Frequency: 2.4GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$30.10
USD
Quantity
Unit Price
10
$3.01
40
$2.96
150
$2.91
400
$2.87
1,000+
$2.82
Product Variant Information section