
Manufacturer Part #
001-0022
001-0022 Series 2.4 GHz 2 dB Single Band Cable Mount Linear Embedded
Product Specification Section
Ezurio 001-0022 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Supplier Name Change
09/06/2024 Details and Download
Description of Changes:• The company name has been officially changed from Laird Connectivity to Ezurio. As a result, all product PCB Silkscreen labeling and packaging that previously displayed the Laird Connectivity logo will now feature the updated Ezurio logo. This change includes, but is not limited to:o Product labelso Product packagingReason for Change:• This change is being implemented because the company name has been officially changed from Laird Connectivity to Ezurio.
Part Status:
Active
Active
Ezurio 001-0022 - Technical Attributes
Attributes Table
Gain: | 2dBi |
VSWR: | 2.0:1 |
Polarization: | Linear |
No of Bands: | 1 |
Operating Frequency: | 2.4GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$3.64
400
$3.61
600
$3.59
800
$3.58
1,000+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Cable Mount