Manufacturer Part #
USB3503-I/ML
USB3503 Series Integrated USB 2.0 Compatible 3-Port Hub - SQFN-32
Product Specification Section
Microchip USB3503-I/ML - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Assembly Site/Material Change
05/12/2022 Details and Download
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of ANAC as an additional assembly site for selected USB3503 and USX3803 device families available in 32L QFN (5x5x0.9mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying ANAC as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2022
Part Status:
Active
Active
Microchip USB3503-I/ML - Technical Attributes
Attributes Table
Operating Temp Range: | -40°C to +85°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | USB |
Frequency: | 1000kHz |
Package Style: | QFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
490
$3.58
980+
$3.49
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount