text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514BT/M2

4-port USB 2.0 High-Speed Hub controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Microchip USB2514BT/M2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: USB
Supply Current: 70mA
Frequency: 24MHz
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,020.00
USD
Quantity
Unit Price
3,000+
$2.34
Product Variant Information section