USB2514BT-I/M2 in Reel by Microchip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514BT-I/M2

USB2514B Series 3.6 V 70 mA USB 2.0 Hi-Speed Hub Controller - SQFN-36 (6x6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Microchip USB2514BT-I/M2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -55°C to +150°C
Interface Type: I2C
No of Pins: 36
Supply Current: 70mA
Frequency: 24MHz
No of Ports: Quad
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,890.00
USD
Quantity
Unit Price
3,000+
$2.63
Product Variant Information section