text.skipToContent text.skipToNavigation

Manufacturer Part #

USB2514B-AEZG

USB251XB Series 4 Port USB 2.0 High-Speed Hub Controller - QFN-36

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Microchip USB2514B-AEZG - Technical Attributes
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Package Style:  QFN-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
490
Multiple Of:
490
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.50
USD
Quantity
Web Price
490+
$2.45
Product Variant Information section