text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD720202K8-711-BAA-A

UPD720202K8 Series 3.3 V -40 to+85°C 2-Port USB 3.0 Host Controller - QFN-48EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD720202K8-711-BAA-A - Technical Attributes
Attributes Table
Data Rate: 5Gbps
Supply Voltage: 1.05V to 3.3V
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Interface Type: USB
No of Pins: 48
Frequency: 24MHz
No of Ports: Dual
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
375
Multiple Of:
25
Total
$1,207.50
USD
Quantity
Web Price
25
$3.40
100
$3.29
250
$3.22
625
$3.16
1,000+
$3.06
Product Variant Information section