text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS2112-1-V/G4

DUAL USB PORT POWER SWITCH WITH CURRENT SENSOR

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip UCS2112-1-V/G4 - Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage: 2.9V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
182
USA:
182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.75
USD
Quantity
Unit Price
1
$2.75
20
$2.70
75
$2.65
200
$2.62
750+
$2.55
Product Variant Information section