Manufacturer Part #
TCPP03-M20
TCPP03 Series 3.6 V 2 mA Surface Mount USB Interface IC - QFN-20
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TCPP03-M20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TCPP03-M20 - Technical Attributes
Attributes Table
Operating Temp Range: | -40°C to +125°C |
Supply Current: | 2.7mA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.805 / Stock: 18,000 Qty: 3,000+$0.805 Stock: 18,000
- Reel Qty: 3,000+ / Unit Price: $0.76 / Stock: 0 Qty: 3,000+$0.76 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.805 / Stock: 0 Qty: 3,000+$0.805 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.805 / Stock: 0 Qty: 3,000+$0.805 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount