Manufacturer Part #
STUSB4500LBJR
STUSB4500L Series 5 V I2C Interfac USB Type-C Controller - WLCSP-25
Product Specification Section
STMicroelectronics STUSB4500LBJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STUSB4500LBJR - Technical Attributes
Attributes Table
Data Rate: | 400kbps |
Supply Voltage: | 3V to 22V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Interface Type: | I2C |
No of Pins: | 25 |
Supply Current: | 210µA |
Frequency: | 400kHz |
No of Ports: | Single |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-25 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLCSP-25
Mounting Method:
Surface Mount