text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN36241BBS,115

3.3 V Dual Channel SuperSpeed USB Type C (3.0) Re-Driver - HVQFN24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN36241BBS,115 - Technical Attributes
Attributes Table
Data Rate: 5Gbps
No of Channels: 2
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 85°C
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$2,295.00
USD
Quantity
Unit Price
1,500
$0.775
3,000
$0.765
4,500+
$0.755
Product Variant Information section