text.skipToContent text.skipToNavigation

Manufacturer Part #

PI2DPX1263XUAEX

PI2DPX Series 4-Ch 1.8 V 10 Gbps DP 2.0 (UHBR10) Linear ReDriver - X2-QFN-32

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI2DPX1263XUAEX - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Supply Voltage: 1.8V
Operating Temp Range: -40°C to +85°C
Frequency: 1MHz
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$6,895.00
USD
Quantity
Web Price
3,500+
$1.97
Product Variant Information section