text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2221A-I/SL

MCP2221A Series 5.5V 13mA USB 2.0 I2C UART Protocol Converter with GPIO -SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip MCP2221A-I/SL - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 1
Supply Voltage: 3V to 5.5V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: USB
No of Pins: 14
Supply Current: 13mA
Frequency: 12MHz
Power Dissipation: 0.8W
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228
Germany (Online Only):
228
On Order:
0
Factory Stock:Factory Stock:
3,135
Factory Lead Time:
6 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$112.29
USD
Quantity
Unit Price
57
$1.97
171
$1.94
285
$1.93
1,140
$1.90
1,710+
$1.88
Product Variant Information section