
Manufacturer Part #
FUSB307BMPX
FUSB307B Series I²C Interface USB 3.0 Type-C Port Controller - WQFN-16
Product Specification Section
onsemi FUSB307BMPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB307BMPX - Technical Attributes
Attributes Table
No of Channels: | 1 |
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -45°C to +85°C |
Interface/Version: | 3.0 |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | I2C |
No of Pins: | 16 |
Supply Current: | 560A |
Protocols Supported: | USB |
Frequency: | 1MHz |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount