
Manufacturer Part #
FUSB302MPX
Programmable USB Type-C Controller w/PD
Product Specification Section
onsemi FUSB302MPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB302MPX - Technical Attributes
Attributes Table
Supply Voltage: | 2.8V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | USB |
Supply Current: | 2.8A to 5.5A |
Frequency: | 1000kHz |
Package Style: | MLP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-14
Mounting Method:
Surface Mount