text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB302BVMPX

FUSB302B Series 21 V 560 mA Programmable USB Type‐C Controller w/PD - WQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB302BVMPX - Technical Attributes
Attributes Table
Supply Voltage: 4V to 21V
Operating Temp Range: -40°C to +105°C
Interface/Version: 3.1
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
No of Pins: 14
Supply Current: 560mA
Protocols Supported: USB BMC
Frequency: 1000kHz
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,330.00
USD
Quantity
Unit Price
3,000+
$1.11
Product Variant Information section