FUSB252UMX in Reel by onsemi | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB252UMX

FUSB252UMX: 5.5 V 1 GHz Type C CC with High Speed Digital Port Protection Switch

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB252UMX - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Supply Current: 9µA
Frequency: 1GHz
Package Style:  UMLP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,025.00
USD
Quantity
Unit Price
5,000+
$0.405
Product Variant Information section