
Manufacturer Part #
FUSB15200MNTWG
FUSB15200 Series Dual USB Type-C I2C Interface IC QFN-40
Product Specification Section
onsemi FUSB15200MNTWG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB15200MNTWG - Technical Attributes
Attributes Table
Supply Voltage: | 3V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +150°C |
Interface Type: | I2C |
No of Pins: | 40 |
Supply Current: | 4mA |
Frequency: | 24MHz |
No of Ports: | Dual |
Moisture Sensitivity Level: | 2 |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount