FT260S-U in Tube by FTDI Chip | USB | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FT260S-U

HID-class USB to UART/I2C USB 2.0 Bridge Interface IC - TSSOP-28

ECAD Model:
Mfr. Name: FTDI Chip
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
FTDI Chip FT260S-U - Technical Attributes
Attributes Table
Data Rate: 12Mbps
No of Channels: 2
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: UART
No of Pins: 28
Protocols Supported: USB
Moisture Sensitivity Level: 3
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$96.50
USD
Quantity
Unit Price
50
$1.93
150
$1.90
250
$1.89
500
$1.87
1,000+
$1.84
Product Variant Information section