Manufacturer Part #
CYUSB3014-BZXI
EZ-USB FX3 Series ARM9 512K 1.15V to 1.25V External Program Memory IC FBGA-121
Product Specification Section
Infineon CYUSB3014-BZXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYUSB3014-BZXI - Technical Attributes
Attributes Table
Data Rate: | 4bps |
Supply Voltage: | 1.15V to 1.25V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | I2C |
Frequency: | 33MHz |
Moisture Sensitivity Level: | 3 |
Package Style: | FBGA-121 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
840
Germany (Online Only):
840
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$25.69
4
$25.37
20
$25.01
40
$24.86
125+
$24.46
Product Variant Information section
Available Packaging
Package Qty:
168 per Tray
Package Style:
FBGA-121
Mounting Method:
Surface Mount