text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3014-BZXCT

1.25 V USB TYPE C Surface Mount SuperSpeed USB Microcontroller - TFBGA-121

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYUSB3014-BZXCT - Technical Attributes
Attributes Table
Data Rate: 5Gbps
No of Channels: 1
Supply Voltage: 1.15V to 1.25V
Operating Temp Range: 0°C to 70°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI/UART/I2C/USB
No of Pins: 121
Supply Current: 200mA
Frequency: 200MHz
Moisture Sensitivity Level: 3
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$28,530.00
USD
Quantity
Unit Price
1,500+
$19.02
Product Variant Information section