Manufacturer Part #
CY7C68014A-56PVXC
CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - SSOP-56
Product Specification Section
Infineon CY7C68014A-56PVXC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.3
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon CY7C68014A-56PVXC - Technical Attributes
Attributes Table
Data Rate: | 480Mbps |
No of Channels: | 1 |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | 0°C to 70°C |
Interface/Version: | 2.0 |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | USB/I2C |
No of Pins: | 56 |
Supply Current: | 50mA |
Protocols Supported: | USB |
Frequency: | 48MHz |
Power Dissipation: | 0.3W |
Moisture Sensitivity Level: | 3 |
Package Style: | SSOP-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
26
$13.94
52+
$13.77
Product Variant Information section
Available Packaging
Package Qty:
26 per Tube
Package Style:
SSOP-56
Mounting Method:
Surface Mount