text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C68013A-100AXC

CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Infineon CY7C68013A-100AXC - Technical Attributes
Attributes Table
Data Rate: 480Mbps
No of Channels: 1
Supply Voltage: 3V to 3.6V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: USB/I2C
No of Pins: 100
Supply Current: 50mA
Protocols Supported: USB
Frequency: 48MHz
Power Dissipation: 0.3W
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
326
USA:
326
72
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$15.12
USD
Quantity
Unit Price
1
$15.12
4
$14.90
10
$14.75
25
$14.61
40+
$14.40
Product Variant Information section