Manufacturer Part #
BM92A20MWV-ZE2
BM92A Series 4.75 to 20 V USB Type-C Power Delivery Controller-UQFN40V5050A
Product Specification Section
ROHM BM92A20MWV-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ROHM BM92A20MWV-ZE2 - Technical Attributes
Attributes Table
Supply Voltage: | 4.75V to 20V |
Operating Temp Range: | -30°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Type: | SMBUS |
No of Pins: | 40 |
Package Style: | UQFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
UQFN-40
Mounting Method:
Surface Mount