Manufacturer Part #
2295018-2
Dual Row Offset 24 Position 0.65 mm Spacing Splash Proof USB Type C Receptacle
Product Specification Section
TE Connectivity 2295018-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2295018-2 - Technical Attributes
Attributes Table
Operating Temp Range: | -30°C to +85°C |
Interface/Version: | 3.1 |
Supply Current: | 5A |
No of Ports: | Single |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,400+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
5400 per
Mounting Method:
Surface Mount