Manufacturer Part #
XR16L784CV-F
XR16L784 Series 5.5 V 6.25 Mbps RS485 Control Quad Channel UART IC - LQFP-64
Product Specification Section
MaxLinear XR16L784CV-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR16L784CV-F - Technical Attributes
Attributes Table
Data Rate: | 6.25Mbps |
No of Functions / Channels: | 4 |
Interface Type: | Parallel |
Supply Voltage-Nom: | 2.97V to 5.5V |
Supply Current: | 5mA |
Power Dissipation: | 0.5W |
Clock Frequency-Max: | 50MHz |
Operating Temperature: | 0°C to 70°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
A UART, or universal asynchronous receiver/transmitter is a computer component that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.
A quad UART is a device that combines 4 UARTS into a single chip
XR16L Series 64 Lead LQFP Quad Universal Asynchronous Receiver and Transmitter
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$27.34
4
$27.01
20
$26.63
40
$26.47
125+
$26.04
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount