Manufacturer Part #
SC16IS762IPW,128
SC16IS762 Series I2C/SPI 5 Mbps Surface Mount 2 Channel UART - TSSOP-28
Product Specification Section
NXP SC16IS762IPW,128 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP SC16IS762IPW,128 - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
No of Functions / Channels: | 2 |
Interface Type: | I2C/SPI |
Supply Voltage-Nom: | 2.3V to 3.6V |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-28
Mounting Method:
Surface Mount