SC16IS760IBS,128 in Reel by NXP | UART | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS760IBS,128

SC16IS760 Series I2C/ SPI 5 Mbit/s 64-byte Single UART -HVQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16IS760IBS,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  HVQFN-24
Mounting Method: Surface Mount
Features & Applications

The SC16IS760IBS,128 is a Single UART with I2C-bus/SPI interface. It offers data rates up to 5 Mbit/s and guarantees low operating and sleeping current.

It comes in a HVQFN24 Package which makes it ideally suitable for handheld, battery operated applications.

Features:

  • Single full-duplex UART
  • Selectable I2C-bus or SPI interface
  • 3.3 V or 2.5 V operation
  • Industrial temperature range: -40 °C to +95 °C
  • 64 bytes FIFO (transmitter and receiver)
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5 Mbit/s in 16´ clock mode
  • Auto hardware flow control using RTS/CTS
  • Auto software flow control with programmable Xon/Xoff characters
  • Single or double Xon/Xoff characters
  • Automatic RS-485 support (automatic slave address detection)
  • Up to eight programmable I/O pins (SC16IS750 and SC16IS760 only)
  • RS-485 driver direction control via RTS signal
  • RS-485 driver direction control inversion
  • Built-in IrDA encoder and decoder interface
  • SC16IS750 supports IrDA SIR with speeds up to 115.2 kbit/s
  • SC16IS760 supports IrDA SIR with speeds up to 1.152 Mbit/s1
  • Software reset
  • Transmitter and receiver can be enabled/disabled independent of each other
  • Receive and Transmit FIFO levels
  • Programmable special character detection
  • Line break generation and detection
  • Internal Loopback mode
  • Sleep current less than 30 mA at 3.3 V
  • Industrial and commercial temperature ranges

Applications:

  • Factory automation and process control
  • Portable and battery operated devices
  • Cellular data devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,495.00
USD
Quantity
Unit Price
1,500+
$2.33
Product Variant Information section