
Manufacturer Part #
SC16IS752IBS,151
SC16IS752IBS: 2.5V/3.3V 64 Byte FIFO SMT UART 2-Ch Interface IC - HVQFN-32
Product Specification Section
NXP SC16IS752IBS,151 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP SC16IS752IBS,151 - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
Interface Type: | I2C/SPI |
Supply Voltage-Nom: | 2.5V to 3.3V |
Supply Current: | 2mA |
Power Dissipation: | 300mW |
Output Current: | 10mA |
Operating Temperature: | -40°C to +95°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | HVQFN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
490
$2.63
980
$2.61
1,470+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
HVQFN-32
Mounting Method:
Surface Mount