text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS752IBS,128

SC161S752 Series 64 bytes FIFOs I2C-bus/SPI Interface Dual UART - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16IS752IBS,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,630.00
USD
Quantity
Unit Price
1,500+
$2.42
Product Variant Information section