text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS741AIPWJ

SC16IS741A Series 3.6 V 5 Mbps I2C-bus/SPI High Performance UART - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP SC16IS741AIPWJ - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Unit Price
2,500+
$1.53
Product Variant Information section