
Manufacturer Part #
ZL50075GAG2
ZL50075 Series 1.89 V 500 mA 32 K Channel Digital Switch - BGA-324
Product Specification Section
Microchip ZL50075GAG2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Microchip ZL50075GAG2 - Technical Attributes
Attributes Table
Supply Voltage: | 1.71V to 1.89V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | PBGA-324 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
84+
$125.76
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
PBGA-324
Mounting Method:
Surface Mount