Manufacturer Part #
TS34118CS28 RDG
telecom Interface ICs VOICE SWITCH SPEAKERPHONE CIRCUIT
Product Specification Section
Taiwan Semiconductor TS34118CS28 RDG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TS34118CS28 RDG - Technical Attributes
Attributes Table
Supply Voltage: | 3.5V to 6.5V |
Operating Temp Range: | -20°C to +60°C |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1,500
$0.995
3,000+
$0.97
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount