text.skipToContent text.skipToNavigation

Manufacturer Part #

MT8888CN1

MT8888C Series 5 V Intel Micro Integrated DTMF Transceiver - SSOP-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Microchip MT8888CN1 - Technical Attributes
Attributes Table
Supply Voltage: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
25,984
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.02
USD
Quantity
Unit Price
1
$6.02
10
$5.94
30
$5.89
75
$5.85
200+
$5.76
Product Variant Information section