
Manufacturer Part #
CPC7695BCTR
CPC7695 Series 4.5 - 5.5 V 2mA 10.5 mW Line Card Access Switch - SOIC-28
Product Specification Section
Littelfuse CPC7695BCTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CPC7695BCTR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +110°C |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1,000+
$4.92
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount