text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE92623BQXV33XUMA1

IC INTERFACE SPECIALIZED 48VQFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE92623BQXV33XUMA1 - Technical Attributes
Attributes Table
Data Rate: 10.4kbps
Supply Voltage: 28V
Interface: SPI
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  PG-VQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,675.00
USD
Quantity
Unit Price
2,500+
$1.87
Product Variant Information section