Manufacturer Part #
QLX4600SIQSR
6 GBS Quad Channel Lane Extender
Product Specification Section
Renesas QLX4600SIQSR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas QLX4600SIQSR - Technical Attributes
Attributes Table
Data Rate: | 6.25Gbps |
Supply Voltage: | 1.1V to 1.3V |
ESD Voltage-Max: | ±2kV |
Function: | Receiver |
Output Type: | Differential |
No. of Receivers: | 4 |
Supply Current: | 260mA |
Interface: | Serial |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 46 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
100+
$13.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount