PTN3460BS/F4Y in Reel by NXP | Specialty Interface | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PTN3460BS/F4Y

PTN3460 Series 3.6 V LVDS/CMOS/Open Drain SMT Specialty Interface IC - HVQFN-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PTN3460BS/F4Y - Technical Attributes
Attributes Table
Data Rate: 2.7Gbps
Supply Voltage: 3V to 3.6V
ESD Voltage-Max: 8kV
Output Type: LVDS / CMOS / Open Drain
Interface: I2C
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,380.00
USD
Quantity
Unit Price
2,000+
$2.19
Product Variant Information section